This 2.2uF aluminum electrolytic capacitor is designed for operation up to 105C. It features a polarized design and a DC rated voltage of 4V. The capacitor measures 4.3mm in width and 7.3mm in length, with a height of 1.9mm. It is compliant with ROHS standards.
Panasonic EEFSX0G181ER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFSX0G181ER to view detailed technical specifications.
No datasheet is available for this part.