This Panasonic capacitor features a capacitance of 180uF, a DC rated voltage of 6.3V, and is constructed as an aluminum electrolytic capacitor. It has a polarized polarity and is designed for use in a variety of applications. The capacitor measures 4.3mm in width, 7.3mm in length, and 1.9mm in height, with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Panasonic EEFSX0J181ER technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 180 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFSX0J181ER to view detailed technical specifications.
No datasheet is available for this part.