This 220uF aluminum electrolytic capacitor is a polarized component with a maximum operating temperature of 105°C. It has a rated DC voltage of 2.5V and is designed for surface mount applications. The capacitor measures 4.3mm in width, 7.3mm in length, and 2.8mm in height. It is suitable for use in a variety of electronic circuits.
Panasonic EEFUD0E221XE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEFUD0E221XE to view detailed technical specifications.
No datasheet is available for this part.