This Panasonic electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 250VDC with a tolerance of 20%. It has a low ESR of 0.067 and a high ripple current of 8240. The capacitor is constructed with an aluminum cylindrical can and is designed for stud mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.067Ohm |
| Ripple Current | 8240mA |
| Leakage Current | 2724.89@5MinuA |
| Lifetime | 3000h |
| Size | 50.8 X 79.375mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |