This Panasonic electrolytic capacitor features a capacitance of 3900uF and a voltage rating of 250VDC. It has a tolerance of 20% and an ESR of 0.057. The capacitor is designed for use in applications where high ripple current is present, with a rating of 9250. It has a low leakage current of 2962.26uA at 5 minutes and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGA2E392FHM technical specifications.
| Capacitance | 3900uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.057Ohm |
| Ripple Current | 9250mA |
| Leakage Current | 2962.26@5MinuA |
| Lifetime | 3000h |
| Size | 50.8 X 92.075mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA2E392FHM to view detailed technical specifications.
No datasheet is available for this part.