Panasonic EEGA2G222GGL technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.08Ohm |
| Ripple Current | 8240mA |
| Leakage Current | 2814.25@5MinuA |
| Lifetime | 3000h |
| Size | 63.5 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA2G222GGL to view detailed technical specifications.
No datasheet is available for this part.