Panasonic EEGA2W681CKN technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.26Ohm |
| Ripple Current | 3540mA |
| Leakage Current | 1659.52@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 104.775mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA2W681CKN to view detailed technical specifications.
No datasheet is available for this part.