This 2200uF electrolytic capacitor has a rated voltage of 400VDC with a tolerance of 20%. It features a low ESR of 0.08 and a high ripple current of 8240. The capacitor is constructed with an aluminum cylindrical can and has a size of 63.5 X 79.375. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGAA2G222GGH technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.08Ohm |
| Ripple Current | 8240mA |
| Lifetime | 3000h |
| Size | 63.5 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGAA2G222GGH to view detailed technical specifications.
No datasheet is available for this part.