Panasonic EEGB1J104HKH technical specifications.
| Capacitance | 0.1F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Ripple Current | 21610mA |
| Leakage Current | 7529.94@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB1J104HKH to view detailed technical specifications.
No datasheet is available for this part.