The Panasonic EEGB1V184GLH is an aluminum electrolytic capacitor with a capacitance of 0.18F and a voltage rating of 35VDC. It has a tolerance of 20% and a DC rated voltage of 35V. The capacitor has an ESR of 0.006 and a ripple current of 21150. It is designed for use in applications where a high capacitance value is required, and it is suitable for use in temperatures ranging from -40 to 105 degrees Celsius.
Panasonic EEGB1V184GLH technical specifications.
| Capacitance | 0.18F |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.006Ohm |
| Ripple Current | 21150mA |
| Leakage Current | 7529.94@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 117.475mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB1V184GLH to view detailed technical specifications.
No datasheet is available for this part.