Cap Aluminum Lytic 5600uF 200V 20% (50.8 X 104.775mm) Screw Terminal 0.026 Ohm 6390mA 2000h 105°C
Panasonic EEGB2D562FKR technical specifications.
| Capacitance | 5600uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.026Ohm |
| Ripple Current | 6390mA |
| Leakage Current | 3174.9@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 104.775mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2D562FKR to view detailed technical specifications.
No datasheet is available for this part.