The Panasonic EEGB2D682GGU is a 200VDC aluminum electrolytic capacitor with a capacitance of 6800uF and 20% tolerance. It features a standard ESR and a maximum operating temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It is designed for use in a variety of applications where a high capacitance value is required.
Panasonic EEGB2D682GGU technical specifications.
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.022Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 3498.57@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 79.375mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2D682GGU to view detailed technical specifications.
No datasheet is available for this part.