The EEGB2D682GGY is a 200V 6800uF aluminum electrolytic capacitor with 20% tolerance. It features a standard ESR type and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It has a lifetime of 2000 hours and a leakage current of 3498.57 microamps at 5 minutes. The capacitor measures 63.5 by 79.375 mm in size and has a screw terminal termination style.
Panasonic EEGB2D682GGY technical specifications.
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.022Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 3498.57@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2D682GGY to view detailed technical specifications.
No datasheet is available for this part.