The EEGB2G472GPJ is a 4700uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a screw terminal termination style and a standard ESR type. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours.
Panasonic EEGB2G472GPJ technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.031Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 4113.39@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 142.875mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2G472GPJ to view detailed technical specifications.
No datasheet is available for this part.