This Panasonic EEGB2G561FBE capacitor features a capacitance of 560uF with a voltage rating of 400VDC and a tolerance of 20%. It has a DC rated voltage of 400V and an equivalent series resistance (ESR) of 0.263. The capacitor is designed for use in applications where high ripple current is present, with a rating of 1820. It also has a low leakage current of 1419.86uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic EEGB2G561FBE technical specifications.
| Capacitance | 560uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.263Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 1419.86@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.625mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2G561FBE to view detailed technical specifications.
No datasheet is available for this part.