This Panasonic aluminum electrolytic capacitor has a capacitance of 0.18F and operates at a maximum voltage of 35VDC with a tolerance of 20%. It features a standard ESR type and a high ripple current rating of 21150. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It has a lifetime of 2000 hours and is rated for operation between -40°C and 105°C.
Panasonic EEGBA1V184GLQ technical specifications.
| Capacitance | 0.18F |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.006Ohm |
| Ripple Current | 21150mA |
| Lifetime | 2000h |
| Size | 63.5 X 117.48mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA1V184GLQ to view detailed technical specifications.
No datasheet is available for this part.