This is a 560uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction. The capacitor is suitable for stud mount applications and has a termination style of screw terminal. The operating temperature range is from -40°C to 105°C.
Panasonic EEGBA2G561FBQ technical specifications.
| Capacitance | 560uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.263Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2G561FBQ to view detailed technical specifications.
No datasheet is available for this part.