This Panasonic electrolytic capacitor features a capacitance of 560uF with a tolerance of 20% and a DC rated voltage of 400VDC. It has a low ESR of 0.263 and a high ripple current of 1820. The capacitor is constructed with an aluminum cylindrical can and is designed for stud mount applications. It operates over a temperature range of -40 to 105 degrees Celsius.
Panasonic EEGBA2G561FBR technical specifications.
| Capacitance | 560uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.263Ohm |
| Ripple Current | 1820mA |
| Lifetime | 2000h |
| Size | 50.8 X 47.63mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGBA2G561FBR to view detailed technical specifications.
No datasheet is available for this part.