Cap Aluminum Polymer Hybrid 150uF 35VDC 20% (8 X 10.2mm) SMD 0.027 Ohm 1600mA 4000h 125°C Automotive T/R
Panasonic EEHZC1V151P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEHZC1V151P to view detailed technical specifications.
No datasheet is available for this part.