The EEHZK1V330R is a 2.2uF aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 35V and is polarized. The capacitor measures 5.3mm in width and 5.8mm in length, and is available in a 2121 package type.
Panasonic EEHZK1V330R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.8 |
| Polarity | POLARIZED |
| Capacitance | 33000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 5.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEHZK1V330R to view detailed technical specifications.
No datasheet is available for this part.