
The EEHZK1V331P is a polarized aluminum electrolytic capacitor from Panasonic with a rated voltage of 35V and a capacitance of 330uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 10.3mm in width, 10.2mm in length, and 10.3mm in height. It is available in a package type of 4141.
Panasonic EEHZK1V331P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 10.2 |
| Polarity | POLARIZED |
| Capacitance | 330000000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EEHZK1V331P to view detailed technical specifications.
No datasheet is available for this part.