Aluminum electrolytic capacitor, 1mF capacitance, 200V DC rated voltage, 20% tolerance. Features 149mR ESR at 120Hz, 2.84A ripple current, and a maximum operating temperature of 105°C. Radial package with 30mm diameter, 35mm height, and 10mm lead pitch. Rated for 3000 hours of life.
Panasonic EET-ED2D102DA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 149mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.84A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D102DA to view detailed technical specifications.
No datasheet is available for this part.