General purpose aluminum electrolytic capacitor, 1200µF capacitance, 200V DC rated voltage, and 20% tolerance. Features 124mΩ ESR at 120Hz, 3.13A ripple current, and a maximum operating temperature of 105°C. Radial package measures 30mm in diameter and 40mm in height, with a 10mm lead pitch. Designed for through-hole mounting with a 3000-hour life rating.
Panasonic EET-ED2D122DA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 124mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.124R |
| Ripple Current | 3.13A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2D122DA to view detailed technical specifications.
No datasheet is available for this part.
