
Aluminum electrolytic capacitor, 330µF capacitance, 250V DC rated voltage, with a ±20% tolerance. Features a low ESR of 452mΩ at 120Hz and a ripple current rating of 1.56A. Radial package measuring 25mm in diameter and 30mm in height, with a 10mm lead pitch for through-hole mounting. Designed for operation from -40°C to 105°C with a 3000-hour life expectancy.
Panasonic EET-ED2E331CA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 452mR |
| Height | 30mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.452R |
| Ripple Current | 1.56A |
| RoHS Compliant | Yes |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2E331CA to view detailed technical specifications.
No datasheet is available for this part.
