This 22mm radial aluminum electrolytic capacitor has a capacitance of 390uF with a dissipation factor of 15% and a voltage rating of 250V. It operates within a temperature range of -40°C to 105°C and is available in bulk packaging with 200 units per package. The capacitor is designed for through-hole mounting with a lead diameter of 0.8mm and a lead pitch of 10mm. It has a life expectancy of 3000 hours and a ripple current rating of 1.72A.
Panasonic EET-ED2E391BA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 383mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.72A |
| Series | TS-ED |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-ED2E391BA to view detailed technical specifications.
No datasheet is available for this part.
