
Snap-in aluminum electrolytic capacitor with 1mF capacitance and 160V DC rated voltage. Features a 20% tolerance, 199mR ESR at 120Hz, and a ripple current of 2.2A. Operates across a temperature range of -40°C to 105°C with a 2000-hour life expectancy. Radial package measures 22mm in diameter and 40mm in height, with a 10mm lead pitch for through-hole mounting. RoHS compliant.
Panasonic EET-HC2C102BA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.199R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C102BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
