Radial aluminum electrolytic capacitor featuring 1000µF capacitance and a 160V DC rated voltage with 20% tolerance. This through-hole component offers a low 216mΩ ESR at 120Hz and a ripple current capability of 2.2A. Designed for operation from -40°C to 105°C, it provides 2000 hours of life at rated conditions. The capacitor has a 30mm diameter, 25mm height, and 10mm lead pitch.
Panasonic EET-HC2C102DA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 216mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.216R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C102DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.