Radial aluminum electrolytic capacitor with 1.8mF capacitance and 160V DC rated voltage. Features 111mR ESR at 120Hz, 2.7A ripple current, and a 20% tolerance. Operates from -40°C to 105°C with a 2000-hour life rating. Through-hole mount, snap-in termination, and RoHS compliant.
Panasonic EET-HC2C182DA technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 111mR |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.111R |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C182DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.