
Aluminum electrolytic capacitor, 680µF capacitance, 160V DC rated voltage, and 20% tolerance. Features 293mΩ ESR at 120Hz, 1.7A ripple current, and a maximum operating temperature of 105°C. Radial package with 10mm lead pitch, 25mm diameter, and 25mm height. Designed for through-hole mounting with a 2000-hour life rating at rated conditions.
Panasonic EET-HC2C681CA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.293R |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C681CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.