Aluminum electrolytic capacitor, 820µF capacitance, 160V DC rated voltage, and 20% tolerance. Features 243mΩ ESR at 120Hz, 2A ripple current, and a maximum operating temperature of 105°C. Radial package with 25mm diameter, 30mm height, and 10mm lead pitch, designed for through-hole mounting. Offers 2000 hours of life at rated conditions and is RoHS compliant.
Panasonic EET-HC2C821CA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.243R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2C821CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.