
Aluminum electrolytic capacitor with 1.2mF capacitance and 200V DC rated voltage. Features 20% tolerance, 166mR ESR at 120Hz, and 2.38A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 25mm in diameter and 45mm in height. Operates from -40°C to 105°C with a 2000-hour life expectancy at rated conditions.
Panasonic EET-HC2D122CF technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.166R |
| Ripple Current | 2.38A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D122CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
