
Aluminum electrolytic capacitor with 1.2mF capacitance and 200V DC rating. Features 20% tolerance, 180mΩ ESR at 120Hz, and 2.65A ripple current capability. Operates from -40°C to 105°C with a 2000-hour life expectancy. Radial package measures 35mm diameter by 30mm height with a 10mm lead pitch for through-hole mounting.
Panasonic EET-HC2D122EA technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D122EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
