Aluminum electrolytic capacitor, 390µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a radial package with 22mm diameter, 25mm height, and 10mm lead pitch. Offers 0.51 Ohm ESR at 120Hz, 1.31A ripple current, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 2000-hour life rating.
Panasonic EET-HC2D391BA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 510mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2D391BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.