
This 25mm radial aluminum electrolytic capacitor has a capacitance of 1mF with a dissipation factor of 15% and an equivalent series resistance of 166mR. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 250V. The capacitor is packaged in a radial configuration for through-hole mounting and has a diameter of 25mm and a height of 50mm. It is available in a bulk packaging quantity of 200 units.
Panasonic EET-HC2E102JF technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 166mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E102JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.