Aluminum electrolytic capacitor featuring 330µF capacitance and a 250V DC rating. This snap-in terminal component offers a 105°C maximum operating temperature and a 2000-hour life expectancy. With a 22mm diameter and 30mm height, it has a 10mm lead pitch and 0.8mm lead diameter for through-hole mounting. Key specifications include 502mΩ ESR at 120Hz, 1.2A ripple current, and a dissipation factor of 15%.
Panasonic EET-HC2E331BA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| Ripple Current (AC) | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E331BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
