
This 22mm radial aluminum electrolytic capacitor has a capacitance of 330uF with a dissipation factor of 15% and an equivalent series resistance of 502mR. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 250V. The capacitor is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations.
Panasonic EET-HC2E331HA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E331HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
