680µF, 250V radial aluminum electrolytic capacitor with 20% tolerance. Features 244mΩ ESR at 120Hz, 1.7A ripple current, and a maximum operating temperature of 105°C. This through-hole component has a 30mm diameter and height, with a 10mm lead pitch. Designed for 2000 hours of operation, it is supplied in bulk packaging.
Panasonic EET-HC2E681DA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 244mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.244R |
| Ripple Current | 1.7A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E681DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.