Aluminum electrolytic capacitor, 820µF capacitance, 250V DC rated voltage, 20% tolerance. Features 202mΩ ESR at 120Hz, 2A ripple current, and 2000 hours life at 105°C. Radial package, 30mm diameter, 35mm height, 10mm lead pitch, through-hole mounting. RoHS compliant, bulk packaging.
Panasonic EET-HC2E821DA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 202mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.202R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2E821DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.