
Aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features a 22mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting. Offers a 2000-hour lifetime at 105°C, 700mA ripple current at 120Hz, and 1.824Ω ESR. Compliant with RoHS standards.
Panasonic EET-HC2G101BA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.824R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| Ripple Current (AC) | 700mA |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G101BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
