
Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 20% tolerance, 829mΩ ESR at 120Hz, and 1.1A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 22mm in diameter and 45mm in height. Operates within a temperature range of -25°C to 105°C, offering 2000 hours of life at rated conditions. RoHS compliant and supplied in bulk packaging.
Panasonic EET-HC2G221BA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 829mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.829R |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G221BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
