Aluminum electrolytic capacitor with 330µF capacitance and 400V DC voltage rating. Features a 30mm diameter radial package with snap-in termination for through-hole mounting. Offers a 20% capacitance tolerance, 553mΩ ESR at 120Hz, and a ripple current capability of 1.44A. Designed for operation between -25°C and 105°C with a rated lifetime of 2000 hours.
Panasonic EET-HC2G331DA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 553mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.44A |
| Ripple Current (AC) | 1.44A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G331DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
