Aluminum electrolytic capacitor with 390µF capacitance and 400V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 30mm height radial package. Offers 1.55A ripple current and 468mΩ ESR at 120Hz.
Panasonic EET-HC2G391LA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G391LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
