
470uF, 400V DC radial aluminum electrolytic capacitor with a 20% tolerance. Features a 30mm diameter, 45mm height, and 10mm lead pitch for through-hole mounting. Offers a 2000-hour lifetime at 105°C, 1.68A ripple current at 120Hz, and 388mΩ ESR. Compliant with RoHS standards.
Panasonic EET-HC2G471DA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 388mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.68A |
| Ripple Current (AC) | 1.68A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G471DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
