Aluminum electrolytic capacitor with 560µF capacitance and 400V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Includes 1.9A ripple current capability, 326mΩ ESR at 120Hz, and a 30mm diameter by 50mm height package. RoHS compliant.
Panasonic EET-HC2G561KA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 326mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G561KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.