
Aluminum electrolytic capacitor, 820µF capacitance, 400V DC rated voltage, 20% tolerance. Features 202mΩ ESR at 120Hz, 2.3A ripple current, and a 2000-hour life at 105°C. Radial package with snap-in termination, 35mm diameter, 50mm height, and 10mm lead pitch. Through-hole mounting, lead-free, RoHS compliant.
Panasonic EET-HC2G821EA technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 202mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.202R |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2G821EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.