Aluminum electrolytic capacitor, 220µF capacitance, 420V DC rated voltage, with 20% tolerance. Features 829mΩ ESR at 120Hz and 1.05A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, measuring 30mm in diameter and 25mm in height. Operates from -25°C to 105°C with a rated life of 2000 hours at maximum temperature.
Panasonic EET-HC2S221DA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 829mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.829R |
| Ripple Current | 1.05A |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S221DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
