Aluminum electrolytic capacitor, 390µF capacitance, 420V DC rated voltage, with 20% tolerance. Features a radial package, 30mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers 0.468 Ohm ESR at 120Hz, 1.55A ripple current, and a 2000-hour life at 105°C. Compliant with RoHS standards.
Panasonic EET-HC2S391DA technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 468mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.468R |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S391DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.