Aluminum electrolytic capacitor with 680µF capacitance and 420V DC rated voltage. Features 20% tolerance, 268mΩ ESR at 120Hz, and 2.1A ripple current capability. Designed for through-hole mounting with a 10mm lead pitch, this radial component measures 35mm in diameter and 50mm in height. Operates from -25°C to 105°C with a 2000-hour life rating at maximum temperature. Lead-free and RoHS compliant.
Panasonic EET-HC2S681EA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 268mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.268R |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2S681EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.