Aluminum electrolytic capacitor, 220µF capacitance, 350V DC rated voltage, 20% tolerance. Features 754mΩ ESR at 120Hz, 1A ripple current, and a 2000-hour life at 105°C. Radial package with 22mm diameter, 35mm height, and 10mm lead pitch, suitable for through-hole mounting. RoHS compliant.
Panasonic EET-HC2V221BA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 754mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.754R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V221BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
