Aluminum electrolytic capacitor with 470µF capacitance and 350V DC rated voltage. Features 20% tolerance, 1.4A ripple current, and 353mΩ ESR at 120Hz. This through-hole component has a 10mm lead pitch, 25mm diameter, and 50mm height, with snap-in termination. Operates from -25°C to 105°C with a 2000-hour life rating. RoHS compliant and lead-free.
Panasonic EET-HC2V471JA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 353mR |
| Height | 50mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TS-HC |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EET-HC2V471JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.